



KSR253G LFG | |
|---|---|
DigiKey Part Number | 108-KSR253GLFGTR-ND - Tape & Reel (TR) 108-KSR253GLFGCT-ND - Cut Tape (CT) 108-KSR253GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR253G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR253G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.6.77700 | kr.67.77 |
| 25 | kr.6.30160 | kr.157.54 |
| 100 | kr.5.61470 | kr.561.47 |
| 250 | kr.5.20264 | kr.1,300.66 |
| 500 | kr.4.91780 | kr.2,458.90 |
| 1.000 | kr.4.65763 | kr.4,657.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.35260 | kr.10,881.50 |
| 5.000 | kr.4.15071 | kr.20,753.55 |
| 7.500 | kr.4.04366 | kr.30,327.45 |
| 12.500 | kr.3.91986 | kr.48,998.25 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |










