Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KMT031 NGJ LHS

DigiKey Part Number
CKN10290TR-ND - Tape & Reel (TR)
CKN10290CT-ND - Cut Tape (CT)
CKN10290DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMT031 NGJ LHS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMT031 NGJ LHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
340gf
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.064
Factory Stock: 765.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.2.23100kr.22.31
25kr.2.08320kr.52.08
100kr.1.86340kr.186.34
250kr.1.72632kr.431.58
500kr.1.62936kr.814.68
1.000kr.1.53889kr.1,538.89
2.500kr.1.43065kr.3,576.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35762kr.6,788.10
10.000kr.1.29224kr.12,922.40
15.000kr.1.25743kr.18,861.45
25.000kr.1.21706kr.30,426.50
35.000kr.1.19251kr.41,737.85
50.000kr.1.16818kr.58,409.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250