



KMT012 NGJ LHS | |
|---|---|
DigiKey Part Number | CKN10886TR-ND - Tape & Reel (TR) CKN10886CT-ND - Cut Tape (CT) CKN10886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT012 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT012 NGJ LHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.32700 | kr.23.27 |
| 25 | kr.2.17080 | kr.54.27 |
| 100 | kr.1.94190 | kr.194.19 |
| 250 | kr.1.79904 | kr.449.76 |
| 500 | kr.1.69798 | kr.848.99 |
| 1.000 | kr.1.60389 | kr.1,603.89 |
| 2.500 | kr.1.49140 | kr.3,728.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.41558 | kr.7,077.90 |
| 10.000 | kr.1.34775 | kr.13,477.50 |
| 15.000 | kr.1.31166 | kr.19,674.90 |
| 25.000 | kr.1.26983 | kr.31,745.75 |
| 35.000 | kr.1.24439 | kr.43,553.65 |
| 50.000 | kr.1.21919 | kr.60,959.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



