


Y31CJ144LFPLFS | |
|---|---|
DigiKey Part Number | CKN11981TR-ND - Tape & Reel (TR) CKN11981CT-ND - Cut Tape (CT) CKN11981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31CJ144LFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31CJ144LFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.5.56600 | kr.55.66 |
| 25 | kr.5.17560 | kr.129.39 |
| 100 | kr.4.61500 | kr.461.50 |
| 250 | kr.4.27532 | kr.1,068.83 |
| 500 | kr.4.03964 | kr.2,019.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.82369 | kr.3,823.69 |
| 2.000 | kr.3.62822 | kr.7,256.44 |
| 3.000 | kr.3.52333 | kr.10,569.99 |
| 5.000 | kr.3.40097 | kr.17,004.85 |
| 7.000 | kr.3.32615 | kr.23,283.05 |
| 10.000 | kr.3.25171 | kr.32,517.10 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |


