



Y31C43445FPLFG | |
|---|---|
DigiKey Part Number | 108-Y31C43445FPLFGTR-ND - Tape & Reel (TR) 108-Y31C43445FPLFGCT-ND - Cut Tape (CT) 108-Y31C43445FPLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C43445FPLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C43445FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.19800 | kr.91.98 |
| 25 | kr.8.54000 | kr.213.50 |
| 100 | kr.7.60710 | kr.760.71 |
| 250 | kr.7.05244 | kr.1,763.11 |
| 500 | kr.6.67150 | kr.3,335.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.32539 | kr.6,325.39 |
| 2.000 | kr.6.01443 | kr.12,028.86 |
| 3.000 | kr.5.84854 | kr.17,545.62 |
| 5.000 | kr.5.65575 | kr.28,278.75 |
| 7.000 | kr.5.53832 | kr.38,768.24 |
| 10.000 | kr.5.42180 | kr.54,218.00 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |





