

Y31C2244LFPLFS | |
|---|---|
DigiKey Part Number | CKN11979TR-ND - Tape & Reel (TR) CKN11979CT-ND - Cut Tape (CT) CKN11979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C2244LFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C2244LFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 173gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.3.99300 | kr.39.93 |
| 25 | kr.3.72040 | kr.93.01 |
| 100 | kr.3.31980 | kr.331.98 |
| 250 | kr.3.07512 | kr.768.78 |
| 500 | kr.2.90392 | kr.1,451.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94010 | kr.2,940.10 |
| 2.000 | kr.2.81443 | kr.5,628.86 |
| 3.000 | kr.2.74316 | kr.8,229.48 |
| 5.000 | kr.2.65575 | kr.13,278.75 |
| 7.000 | kr.2.59957 | kr.18,196.99 |
| 10.000 | kr.2.54124 | kr.25,412.40 |
| 25.000 | kr.2.39696 | kr.59,924.00 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |

