



Y31341445FPLFS | |
---|---|
DigiKey Part Number | CKN12187TR-ND - Tape & Reel (TR) CKN12187CT-ND - Cut Tape (CT) CKN12187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31341445FPLFS |
Description | SWITCH TACTILE SPDT 0.05A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31341445FPLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 484gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.85mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.12000 | kr.13.12 |
10 | kr.11.04600 | kr.110.46 |
25 | kr.10.25040 | kr.256.26 |
100 | kr.9.12960 | kr.912.96 |
250 | kr.8.46744 | kr.2,116.86 |
500 | kr.8.01420 | kr.4,007.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.60390 | kr.7,603.90 |
2.000 | kr.7.23626 | kr.14,472.52 |
3.000 | kr.7.04051 | kr.21,121.53 |
5.000 | kr.6.81339 | kr.34,066.95 |
7.000 | kr.6.67522 | kr.46,726.54 |
Unit Price without VAT: | kr.13.12000 |
---|---|
Unit Price with VAT: | kr.16.40000 |