


Y31341441FPLFS | |
|---|---|
DigiKey Part Number | CKN12186TR-ND - Tape & Reel (TR) CKN12186CT-ND - Cut Tape (CT) CKN12186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31341441FPLFS |
Description | SWITCH TACTILE SPDT 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 484gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.85mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.22000 | kr.13.22 |
| 10 | kr.11.13300 | kr.111.33 |
| 25 | kr.10.33040 | kr.258.26 |
| 100 | kr.9.20090 | kr.920.09 |
| 250 | kr.8.53360 | kr.2,133.40 |
| 500 | kr.8.07682 | kr.4,038.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.66331 | kr.7,663.31 |
| 2.000 | kr.7.29279 | kr.14,585.58 |
| 3.000 | kr.7.09552 | kr.21,286.56 |
| 5.000 | kr.6.86662 | kr.34,333.10 |
| 7.000 | kr.6.72737 | kr.47,091.59 |
| Unit Price without VAT: | kr.13.22000 |
|---|---|
| Unit Price with VAT: | kr.16.52500 |











