



KSC XA 55 J LFS | |
|---|---|
DigiKey Part Number | 108-KSCXA55JLFSTR-ND - Tape & Reel (TR) 108-KSCXA55JLFSCT-ND - Cut Tape (CT) 108-KSCXA55JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC XA 55 J LFS |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC XA 55 J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 561gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.82600 | kr.58.26 |
| 25 | kr.5.41960 | kr.135.49 |
| 100 | kr.4.83040 | kr.483.04 |
| 250 | kr.4.47504 | kr.1,118.76 |
| 500 | kr.4.22878 | kr.2,114.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.90164 | kr.5,462.30 |
| 2.800 | kr.3.70820 | kr.10,382.96 |
| 4.200 | kr.3.60486 | kr.15,140.41 |
| 7.000 | kr.3.48471 | kr.24,392.97 |
| 9.800 | kr.3.41144 | kr.33,432.11 |
| 14.000 | kr.3.33873 | kr.46,742.22 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


