
KSC2TE41J LFS | |
|---|---|
DigiKey Part Number | 108-KSC2TE41JLFSTR-ND - Tape & Reel (TR) 108-KSC2TE41JLFSCT-ND - Cut Tape (CT) 108-KSC2TE41JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC2TE41J LFS |
Description | SWITCH TACT SPST-NO 0.001A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.001A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.39200 | kr.33.92 |
| 25 | kr.3.15720 | kr.78.93 |
| 100 | kr.2.82000 | kr.282.00 |
| 250 | kr.2.61208 | kr.653.02 |
| 500 | kr.2.46614 | kr.1,233.07 |
| 1.000 | kr.2.33128 | kr.2,331.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.20822 | kr.4,416.44 |
| 4.000 | kr.2.09719 | kr.8,388.76 |
| 6.000 | kr.2.03778 | kr.12,226.68 |
| 10.000 | kr.1.96860 | kr.19,686.00 |
| 14.000 | kr.1.92636 | kr.26,969.04 |
| 20.000 | kr.1.88440 | kr.37,688.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


