Pushbutton Switch DPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO Keyswitch Through Hole
PVA1 OA H4 1.2N V2
PVA1 OA H4 1.2N V2

PVA1 OA H4 1.2N V2

DigiKey Part Number
108-PVA1OAH41.2NV2-ND
Manufacturer
Manufacturer Product Number
PVA1 OA H4 1.2N V2
Description
SWITCH PUSH DPST-NO 0.1A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.13.63100kr.136.31
25kr.12.85480kr.321.37
50kr.12.29700kr.614.85
100kr.11.76320kr.1,176.32
250kr.11.09144kr.2,772.86
500kr.10.60784kr.5,303.92
1.000kr.10.14470kr.10,144.70
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750