



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.93000 | kr.35.93 |
| 10 | kr.30.99900 | kr.309.99 |
| 25 | kr.29.23400 | kr.730.85 |
| 50 | kr.27.96460 | kr.1,398.23 |
| 100 | kr.26.74690 | kr.2,674.69 |
| 300 | kr.24.92087 | kr.7,476.26 |
| 600 | kr.23.83113 | kr.14,298.68 |
| 1.200 | kr.22.78721 | kr.27,344.65 |
| Unit Price without VAT: | kr.35.93000 |
|---|---|
| Unit Price with VAT: | kr.44.91250 |





