


CCM03-3011LFT R102 | |
|---|---|
DigiKey Part Number | 108-CCM03-3011LFTR102TR-ND - Tape & Reel (TR) 108-CCM03-3011LFTR102CT-ND - Cut Tape (CT) 108-CCM03-3011LFTR102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCM03-3011LFT R102 |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.101" (2.56mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.15.90700 | kr.159.07 |
| 25 | kr.14.90680 | kr.372.67 |
| 50 | kr.14.19400 | kr.709.70 |
| 100 | kr.13.51560 | kr.1,351.56 |
| 250 | kr.12.66936 | kr.3,167.34 |
| 500 | kr.12.06452 | kr.6,032.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.48897 | kr.11,488.97 |
| 2.000 | kr.10.94094 | kr.21,881.88 |
| 3.000 | kr.10.63267 | kr.31,898.01 |
| 5.000 | kr.10.25675 | kr.51,283.75 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

