



Y1011U2R203NQ | |
|---|---|
DigiKey Part Number | CKN12244-ND |
Manufacturer | |
Manufacturer Product Number | Y1011U2R203NQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.30mm Dia |
Contact Timing Not Specified | Features Antistatic |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 35.84mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.55000 | kr.179.55 |
| 10 | kr.154.90500 | kr.1,549.05 |
| 36 | kr.142.65000 | kr.5,135.40 |
| 72 | kr.136.41389 | kr.9,821.80 |
| 108 | kr.132.88694 | kr.14,351.79 |
| 252 | kr.125.79766 | kr.31,701.01 |
| 504 | kr.120.26702 | kr.60,614.58 |
| Unit Price without VAT: | kr.179.55000 |
|---|---|
| Unit Price with VAT: | kr.224.43750 |



