



V80213MS02Q | |
|---|---|
DigiKey Part Number | CKC3007-ND |
Manufacturer | |
Manufacturer Product Number | V80213MS02Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V80213MS02Q Models |
Category | Actuator Type Screwdriver Slot |
Manufacturer C&K | Actuator Length Flush |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features No Marking |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.02000 | kr.54.02 |
| 10 | kr.44.88100 | kr.448.81 |
| 25 | kr.41.57280 | kr.1,039.32 |
| 100 | kr.37.13660 | kr.3,713.66 |
| 250 | kr.34.62352 | kr.8,655.88 |
| 500 | kr.32.94834 | kr.16,474.17 |
| 1.000 | kr.31.46130 | kr.31,461.30 |
| Unit Price without VAT: | kr.54.02000 |
|---|---|
| Unit Price with VAT: | kr.67.52500 |



