U15SD9V3GE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.25.41120
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.28.12610
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.98.11000
Datasheet
U15SD9V3GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U15SD9V3GE
U15SD9V3GE
U15SD9V3GE

U15SD9V3GE

DigiKey Part Number
CKN11948-ND
Manufacturer
Manufacturer Product Number
U15SD9V3GE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
U15SD9V3GE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.83.20000kr.83.20
10kr.71.79500kr.717.95
25kr.67.69680kr.1,692.42
80kr.62.81838kr.5,025.47
160kr.60.07319kr.9,611.71
320kr.57.44300kr.18,381.76
560kr.55.40000kr.31,024.00
1.040kr.53.22129kr.55,350.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.20000
Unit Price with VAT:kr.104.00000