U11J1AQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 481
Unit Price: kr.10.10000
Datasheet

Similar


E-Switch
In Stock: 1.233
Unit Price: kr.3.47000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.2.61455
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.2.42026
Datasheet
7101J11CPE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7101J11CPE22

U11J1AQE2

DigiKey Part Number
U11J1AQE2-ND
Manufacturer
Manufacturer Product Number
U11J1AQE2
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U11J1AQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
80kr.56.89125kr.4,551.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.89125
Unit Price with VAT:kr.71.11406