



TP12SH9AQE | |
|---|---|
DigiKey Part Number | CKN1736-ND |
Manufacturer | |
Manufacturer Product Number | TP12SH9AQE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TP12SH9AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.51000 | kr.58.51 |
| 10 | kr.50.50800 | kr.505.08 |
| 25 | kr.47.62560 | kr.1,190.64 |
| 50 | kr.45.55260 | kr.2,277.63 |
| 200 | kr.41.66415 | kr.8,332.83 |
| 400 | kr.39.84108 | kr.15,936.43 |
| 600 | kr.38.81030 | kr.23,286.18 |
| 1.000 | kr.37.54799 | kr.37,547.99 |
| Unit Price without VAT: | kr.58.51000 |
|---|---|
| Unit Price with VAT: | kr.73.13750 |











