

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 10 | kr.66.47300 | kr.664.73 |
| 25 | kr.62.67720 | kr.1,566.93 |
| 50 | kr.59.94680 | kr.2,997.34 |
| 200 | kr.54.82570 | kr.10,965.14 |
| 400 | kr.52.42443 | kr.20,969.77 |
| 600 | kr.51.06707 | kr.30,640.24 |
| 1.000 | kr.49.40420 | kr.49,404.20 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |

