

TP11J81ZBE12 | |
|---|---|
DigiKey Part Number | CKN1609-ND |
Manufacturer | |
Manufacturer Product Number | TP11J81ZBE12 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | TP11J81ZBE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.94000 | kr.74.94 |
| 10 | kr.64.65500 | kr.646.55 |
| 25 | kr.60.96560 | kr.1,524.14 |
| 80 | kr.56.57188 | kr.4,525.75 |
| 160 | kr.54.10044 | kr.8,656.07 |
| Unit Price without VAT: | kr.74.94000 |
|---|---|
| Unit Price with VAT: | kr.93.67500 |





