



ZMA00A080L04EC | |
|---|---|
DigiKey Part Number | CKN12295-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080L04EC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080L04EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.000gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | - | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.12.87000 | kr.128.70 |
| 25 | kr.11.93960 | kr.298.49 |
| 50 | kr.11.28020 | kr.564.01 |
| 100 | kr.10.65630 | kr.1,065.63 |
| 300 | kr.9.73783 | kr.2,921.35 |
| 600 | kr.9.19933 | kr.5,519.60 |
| 1.200 | kr.8.69008 | kr.10,428.10 |
| 5.100 | kr.7.99949 | kr.40,797.40 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

