



TMCGD6SA1540C | |
|---|---|
DigiKey Part Number | CKN10058-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6SA1540C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6SA1540C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 45gf | |
Release Force | 10gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | - | |
Electrical Life | 350,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.16000 | kr.97.16 |
| 10 | kr.80.45200 | kr.804.52 |
| 25 | kr.74.62920 | kr.1,865.73 |
| 50 | kr.70.50240 | kr.3,525.12 |
| 100 | kr.66.60390 | kr.6,660.39 |
| 250 | kr.61.77532 | kr.15,443.83 |
| 500 | kr.58.35212 | kr.29,176.06 |
| 1.000 | kr.57.03976 | kr.57,039.76 |
| Unit Price without VAT: | kr.97.16000 |
|---|---|
| Unit Price with VAT: | kr.121.45000 |


