TLSMDT3C020GLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLSMDT3C020GLFS
TLSM Series Tactile Switches Deliver 2 million Cycle Lifespan for High-Use Devices

TLSMDT3C020GLFS

DigiKey Part Number
108-TLSMDT3C020GLFSTR-ND - Tape & Reel (TR)
108-TLSMDT3C020GLFSCT-ND - Cut Tape (CT)
108-TLSMDT3C020GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLSMDT3C020GLFS
Description
SWITCH TACTILE SPDT 0.05A 16V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSMDT3C020GLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.45mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
204gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
2,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.00000kr.14.00
10kr.11.77800kr.117.78
25kr.10.92360kr.273.09
100kr.9.73050kr.973.05
250kr.9.02612kr.2,256.53
500kr.8.54470kr.4,272.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.8.05265kr.8,857.91
2.200kr.7.66873kr.16,871.21
3.300kr.7.46461kr.24,633.21
5.500kr.7.22808kr.39,754.44
7.700kr.7.08432kr.54,549.26
Manufacturers Standard Package
Unit Price without VAT:kr.14.00000
Unit Price with VAT:kr.17.50000