



T107MH9ABE | |
|---|---|
DigiKey Part Number | CKN1387-ND |
Manufacturer | |
Manufacturer Product Number | T107MH9ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T107MH9ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.35000 | kr.84.35 |
| 10 | kr.72.80600 | kr.728.06 |
| 25 | kr.68.65160 | kr.1,716.29 |
| 50 | kr.65.66020 | kr.3,283.01 |
| 200 | kr.60.04830 | kr.12,009.66 |
| 400 | kr.57.41760 | kr.22,967.04 |
| 600 | kr.55.93013 | kr.33,558.08 |
| 1.000 | kr.54.10848 | kr.54,108.48 |
| Unit Price without VAT: | kr.84.35000 |
|---|---|
| Unit Price with VAT: | kr.105.43750 |

