T101MY9V3BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.16.12015
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.16.19954
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.14.73180
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.17.35556
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.18.55345
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.48.89000
Datasheet
T101LHAVKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T101LHAVKE

T101MY9V3BE

DigiKey Part Number
T101MY9V3BE-ND
Manufacturer
Manufacturer Product Number
T101MY9V3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T101MY9V3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.