



T101J6AVGE2 | |
|---|---|
DigiKey Part Number | CKN10915-ND |
Manufacturer | |
Manufacturer Product Number | T101J6AVGE2 |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | T101J6AVGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.76000 | kr.88.76 |
| 10 | kr.76.62500 | kr.766.25 |
| 40 | kr.70.10150 | kr.2,804.06 |
| 80 | kr.67.04313 | kr.5,363.45 |
| 120 | kr.65.31358 | kr.7,837.63 |
| 280 | kr.61.83675 | kr.17,314.29 |
| 520 | kr.59.40910 | kr.30,892.73 |
| 1.000 | kr.56.94303 | kr.56,943.03 |
| Unit Price without VAT: | kr.88.76000 |
|---|---|
| Unit Price with VAT: | kr.110.95000 |

