




G6BK-1114P-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6BK-1114P-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6BK-1114P-US DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6BK-1114P-US DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 56 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 89.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.86000 | kr.59.86 |
| 10 | kr.53.33700 | kr.533.37 |
| 25 | kr.50.93600 | kr.1,273.40 |
| 50 | kr.49.18960 | kr.2,459.48 |
| 100 | kr.47.50160 | kr.4,750.16 |
| 250 | kr.45.35672 | kr.11,339.18 |
| 500 | kr.43.79782 | kr.21,898.91 |
| 1.000 | kr.42.29159 | kr.42,291.59 |
| Unit Price without VAT: | kr.59.86000 |
|---|---|
| Unit Price with VAT: | kr.74.82500 |




