BD02AV2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 1.956
Unit Price: kr.3.29000
Datasheet

Similar


E-Switch
In Stock: 1.497
Unit Price: kr.1.55000
Datasheet

Similar


E-Switch
In Stock: 27.195
Unit Price: kr.1.66000
Datasheet
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC

BD02AV2

DigiKey Part Number
CKN6013-ND
Manufacturer
Manufacturer Product Number
BD02AV2
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.380" (9.64mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.280" (7.11mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes