

8168SHCQE1 | |
|---|---|
DigiKey Part Number | 108-8168SHCQE1-ND |
Manufacturer | |
Manufacturer Product Number | 8168SHCQE1 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168SHCQE1 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.92000 | kr.77.92 |
| 10 | kr.67.26700 | kr.672.67 |
| 25 | kr.63.42520 | kr.1,585.63 |
| 50 | kr.60.66360 | kr.3,033.18 |
| 100 | kr.58.01540 | kr.5,801.54 |
| 300 | kr.54.04577 | kr.16,213.73 |
| 500 | kr.52.28928 | kr.26,144.64 |
| 1.000 | kr.49.99318 | kr.49,993.18 |
| Unit Price without VAT: | kr.77.92000 |
|---|---|
| Unit Price with VAT: | kr.97.40000 |

