

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.15000 | kr.213.15 |
| 20 | kr.166.70400 | kr.3,334.08 |
| 40 | kr.157.48875 | kr.6,299.55 |
| 60 | kr.152.33217 | kr.9,139.93 |
| 100 | kr.146.07170 | kr.14,607.17 |
| 260 | kr.135.03396 | kr.35,108.83 |
| Unit Price without VAT: | kr.213.15000 |
|---|---|
| Unit Price with VAT: | kr.266.43750 |


