



SK-12C0405-SG 1.5 RT | |
|---|---|
DigiKey Part Number | CKN10374TR-ND - Tape & Reel (TR) CKN10374CT-ND - Cut Tape (CT) CKN10374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK-12C0405-SG 1.5 RT |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 1.50mm |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Timing Not Specified | Switch Travel 1.50mm |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 150gf |
Voltage Rating - DC 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.12.45800 | kr.124.58 |
| 25 | kr.11.55920 | kr.288.98 |
| 100 | kr.10.29430 | kr.1,029.43 |
| 250 | kr.9.55108 | kr.2,387.77 |
| 500 | kr.9.04362 | kr.4,521.81 |
| 1.000 | kr.8.58499 | kr.8,584.99 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |





