SDS005, SDS005R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDS005, SDS005R
SDS005R
SDS005R

SDS005R

DigiKey Part Number
CKN10233TR-ND - Tape & Reel (TR)
CKN10233CT-ND - Cut Tape (CT)
CKN10233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDS005R
Description
SWITCH DETECT SPST-NC 100MA 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SDS005R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.023
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.47000kr.9.47
10kr.8.02600kr.80.26
25kr.7.45200kr.186.30
100kr.6.63870kr.663.87
250kr.6.15296kr.1,538.24
500kr.5.81862kr.2,909.31
1.000kr.5.51424kr.5,514.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.09385kr.15,281.55
6.000kr.4.86655kr.29,199.30
9.000kr.4.74639kr.42,717.51
Manufacturers Standard Package
Unit Price without VAT:kr.9.47000
Unit Price with VAT:kr.11.83750