



SDS001 | |
|---|---|
DigiKey Part Number | 401-1737-ND |
Manufacturer | |
Manufacturer Product Number | SDS001 |
Description | SWITCH DETECT SPST-NO 100MA 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.6.26900 | kr.62.69 |
| 25 | kr.5.82800 | kr.145.70 |
| 100 | kr.5.19420 | kr.519.42 |
| 250 | kr.4.81248 | kr.1,203.12 |
| 500 | kr.4.54806 | kr.2,274.03 |
| 1.000 | kr.4.30636 | kr.4,306.36 |
| 2.700 | kr.4.00067 | kr.10,801.81 |
| 5.400 | kr.3.81511 | kr.20,601.59 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |



