SDA10H0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDA10H0B

SDA10H0B

DigiKey Part Number
CKN6098-ND
Manufacturer
Manufacturer Product Number
SDA10H0B
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA10H0B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.183" (4.65mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.076" (27.34mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.91000kr.22.91
15kr.18.56400kr.278.46
30kr.17.52100kr.525.63
105kr.15.78790kr.1,657.73
255kr.14.70267kr.3,749.18
510kr.13.94259kr.7,110.72
1.005kr.13.27411kr.13,340.48
2.505kr.12.48794kr.31,282.29
5.010kr.11.97352kr.59,987.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.91000
Unit Price with VAT:kr.28.63750