

SDA08H0B | |
|---|---|
DigiKey Part Number | CKN6087-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H0B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.876" (22.26mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 20 | kr.15.55750 | kr.311.15 |
| 40 | kr.14.67975 | kr.587.19 |
| 100 | kr.13.60270 | kr.1,360.27 |
| 260 | kr.12.59069 | kr.3,273.58 |
| 500 | kr.11.96932 | kr.5,984.66 |
| 1.000 | kr.11.37467 | kr.11,374.67 |
| 2.500 | kr.10.68754 | kr.26,718.85 |
| 5.000 | kr.10.23859 | kr.51,192.95 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |


