

SDA02H1SBDR | |
|---|---|
DigiKey Part Number | 108-SDA02H1SBDRTR-ND - Tape & Reel (TR) 108-SDA02H1SBDRCT-ND - Cut Tape (CT) 108-SDA02H1SBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA02H1SBDR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H1SBDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.12.17200 | kr.121.72 |
| 25 | kr.11.28840 | kr.282.21 |
| 100 | kr.10.05520 | kr.1,005.52 |
| 250 | kr.9.32840 | kr.2,332.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.47019 | kr.3,829.13 |
| 1.400 | kr.5.18989 | kr.7,265.85 |
| 2.100 | kr.5.03944 | kr.10,582.82 |
| 3.500 | kr.4.86380 | kr.17,023.30 |
| 4.900 | kr.4.75642 | kr.23,306.46 |
| 7.000 | kr.4.64955 | kr.32,546.85 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |





