* Microcontroller IC 120-LQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF566RPMC-G-MNE2

DigiKey Part Number
448-CY9BF566RPMC-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF566RPMC-G-MNE2
Description
IC MCU 32BIT 544KB FLASH 120LQFP
Customer Reference
Detailed Description
* Microcontroller IC 120-LQFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Supplier Device Package
120-LQFP (16x16)
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.