

SD10H0B | |
---|---|
DigiKey Part Number | CKN6133-ND |
Manufacturer | |
Manufacturer Product Number | SD10H0B |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD10H0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.178" (4.52mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 1.058" (26.87mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.09000 | kr.25.09 |
20 | kr.20.99500 | kr.419.90 |
40 | kr.20.12325 | kr.804.93 |
100 | kr.19.01440 | kr.1,901.44 |
260 | kr.17.91435 | kr.4,657.73 |
500 | kr.17.19360 | kr.8,596.80 |
1.000 | kr.16.45798 | kr.16,457.98 |
2.500 | kr.15.52924 | kr.38,823.10 |
Unit Price without VAT: | kr.25.09000 |
---|---|
Unit Price with VAT: | kr.31.36250 |