Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar


SD08H1SBR | |
|---|---|
DigiKey Part Number | 108-SD08H1SBRTR-ND - Tape & Reel (TR) 108-SD08H1SBRCT-ND - Cut Tape (CT) 108-SD08H1SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD08H1SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SD08H1SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.32.66000 | kr.32.66 |
| 10 | kr.27.26300 | kr.272.63 |
| 25 | kr.25.25440 | kr.631.36 |
| 100 | kr.22.51850 | kr.2,251.85 |
| 250 | kr.20.94664 | kr.5,236.66 |
| 500 | kr.19.88890 | kr.9,944.45 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.18.94381 | kr.18,943.81 |
| 2.000 | kr.18.10685 | kr.36,213.70 |
| 3.000 | kr.17.66505 | kr.52,995.15 |
| Unit Price without VAT: | kr.32.66000 |
|---|---|
| Unit Price with VAT: | kr.40.82500 |





