



RTAP32S06M25NS | |
|---|---|
DigiKey Part Number | CKN10933-ND |
Manufacturer | |
Manufacturer Product Number | RTAP32S06M25NS |
Description | SWITCH ROTARY 6POS 150MA 60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 150mA (AC/DC) 60 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round (6mm Dia), Slotted | |
Actuator Length | 25.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.60mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.41000 | kr.126.41 |
| 5 | kr.108.57600 | kr.542.88 |
| 10 | kr.101.66500 | kr.1,016.65 |
| 48 | kr.87.54188 | kr.4,202.01 |
| 96 | kr.81.90615 | kr.7,862.99 |
| 144 | kr.78.76569 | kr.11,342.26 |
| 288 | kr.73.65028 | kr.21,211.28 |
| 528 | kr.69.42258 | kr.36,655.12 |
| Unit Price without VAT: | kr.126.41000 |
|---|---|
| Unit Price with VAT: | kr.158.01250 |


