



RM103772BCB | |
|---|---|
DigiKey Part Number | CKN10697-ND |
Manufacturer | |
Manufacturer Product Number | RM103772BCB |
Description | SWITCH ROTARY 3POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 500mA (DC) AC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RM103772BCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 5 | kr.25.59400 | kr.127.97 |
| 10 | kr.23.96800 | kr.239.68 |
| 25 | kr.21.97400 | kr.549.35 |
| 50 | kr.20.57560 | kr.1,028.78 |
| 189 | kr.18.12619 | kr.3,425.85 |
| 378 | kr.16.96061 | kr.6,411.11 |
| 567 | kr.16.31134 | kr.9,248.53 |
| 1.134 | kr.15.25351 | kr.17,297.48 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |











