
PTS850VR18SMTR LFS | |
---|---|
DigiKey Part Number | 108-PTS850VR18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VR18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VR18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VR18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VR18SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.6.83500 | kr.68.35 |
25 | kr.6.35120 | kr.158.78 |
100 | kr.5.66020 | kr.566.02 |
250 | kr.5.24520 | kr.1,311.30 |
500 | kr.4.95808 | kr.2,479.04 |
1.000 | kr.4.69619 | kr.4,696.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.92679 | kr.9,853.58 |
4.000 | kr.4.71501 | kr.18,860.04 |
6.000 | kr.4.59503 | kr.27,570.18 |
10.000 | kr.4.44793 | kr.44,479.30 |
14.000 | kr.4.35350 | kr.60,949.00 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |