
PTS850VM18SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VM18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VM18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VM18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VM18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VM18SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.98700 | kr.69.87 |
| 25 | kr.6.49200 | kr.162.30 |
| 100 | kr.5.78460 | kr.578.46 |
| 250 | kr.5.36036 | kr.1,340.09 |
| 500 | kr.5.06730 | kr.2,533.65 |
| 1.000 | kr.4.79995 | kr.4,799.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55881 | kr.9,117.62 |
| 4.000 | kr.4.34347 | kr.17,373.88 |
| 6.000 | kr.4.22909 | kr.25,374.54 |
| 10.000 | kr.4.09665 | kr.40,966.50 |
| 14.000 | kr.4.01624 | kr.56,227.36 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

