
GSPTS005702 | |
|---|---|
DigiKey Part Number | 108-GSPTS005702TR-ND - Tape & Reel (TR) 108-GSPTS005702CT-ND - Cut Tape (CT) 108-GSPTS005702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS005702 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS005702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.40000 | kr.24.00 |
| 25 | kr.2.24000 | kr.56.00 |
| 100 | kr.2.00320 | kr.200.32 |
| 250 | kr.1.85576 | kr.463.94 |
| 500 | kr.1.75156 | kr.875.78 |
| 1.000 | kr.1.65459 | kr.1,654.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51735 | kr.4,552.05 |
| 6.000 | kr.1.44152 | kr.8,649.12 |
| 9.000 | kr.1.40097 | kr.12,608.73 |
| 15.000 | kr.1.35376 | kr.20,306.40 |
| 21.000 | kr.1.32497 | kr.27,824.37 |
| 30.000 | kr.1.29637 | kr.38,891.10 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |











