
| PTS841 ESD GM SMTR LFS | |
|---|---|
| DigiKey Part Number | 108-PTS841ESDGMSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841ESDGMSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGMSMTRLFSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTS841 ESD GM SMTR LFS | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PTS841 ESD GM SMTR LFS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Rectangular Button | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | - | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Side Actuated | |
| Termination Style | Gull Wing | |
| Outline | 3.60mm x 3.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 180gf | |
| Ingress Protection | - | |
| Features | Grounding Pin | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | - | |
| Switch Travel | 0.20mm | |
| Mechanical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.2.50900 | kr.25.09 | 
| 25 | kr.2.34000 | kr.58.50 | 
| 100 | kr.2.09220 | kr.209.22 | 
| 250 | kr.1.93792 | kr.484.48 | 
| 500 | kr.1.82912 | kr.914.56 | 
| 1.000 | kr.1.72794 | kr.1,727.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.69094 | kr.5,072.82 | 
| 6.000 | kr.1.61830 | kr.9,709.80 | 
| 9.000 | kr.1.57714 | kr.14,194.26 | 
| 15.000 | kr.1.52668 | kr.22,900.20 | 
| 21.000 | kr.1.49428 | kr.31,379.88 | 
| 30.000 | kr.1.46064 | kr.43,819.20 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark