Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS841 ESD GK SMTR LFS

DigiKey Part Number
108-PTS841ESDGKSMTRLFSTR-ND - Tape & Reel (TR)
108-PTS841ESDGKSMTRLFSCT-ND - Cut Tape (CT)
108-PTS841ESDGKSMTRLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS841 ESD GK SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PTS841 ESD GK SMTR LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
3.60mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.702
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.51100kr.25.11
25kr.2.34080kr.58.52
100kr.2.09280kr.209.28
250kr.1.93904kr.484.76
500kr.1.83010kr.915.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57014kr.4,710.42
6.000kr.1.49194kr.8,951.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000