
PTS636SM25SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12321-2-ND - Tape & Reel (TR) CKN12321-1-ND - Cut Tape (CT) CKN12321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SM25SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SM25SMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 70,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.53800 | kr.15.38 |
| 25 | kr.1.43600 | kr.35.90 |
| 100 | kr.1.28840 | kr.128.84 |
| 250 | kr.1.19432 | kr.298.58 |
| 500 | kr.1.12688 | kr.563.44 |
| 1.000 | kr.1.06380 | kr.1,063.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97364 | kr.2,920.92 |
| 6.000 | kr.0.92332 | kr.5,539.92 |
| 9.000 | kr.0.89627 | kr.8,066.43 |
| 15.000 | kr.0.86467 | kr.12,970.05 |
| 21.000 | kr.0.84533 | kr.17,751.93 |
| 30.000 | kr.0.82606 | kr.24,781.80 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


