PT Series non-screw type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT Series non-screw type
PT103SQQ
PT103SQQ

PT103SQQ

DigiKey Part Number
CKN11541-ND
Manufacturer
Manufacturer Product Number
PT103SQQ
Description
SWITCH TOGGLE SPDT 15A 277V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT103SQQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.176.58000kr.176.58
20kr.145.69900kr.2,913.98
40kr.139.33750kr.5,573.50
60kr.135.74183kr.8,144.51
100kr.131.33700kr.13,133.70
260kr.123.46265kr.32,100.29
500kr.118.33612kr.59,168.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.176.58000
Unit Price with VAT:kr.220.72500