
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.50000 | kr.62.50 |
| 10 | kr.53.09900 | kr.530.99 |
| 25 | kr.49.77080 | kr.1,244.27 |
| 50 | kr.47.39560 | kr.2,369.78 |
| 200 | kr.42.97940 | kr.8,595.88 |
| 400 | kr.40.92953 | kr.16,371.81 |
| 600 | kr.39.77608 | kr.23,865.65 |
| 1.000 | kr.38.36974 | kr.38,369.74 |
| Unit Price without VAT: | kr.62.50000 |
|---|---|
| Unit Price with VAT: | kr.78.12500 |











