




PLP160002 | |
|---|---|
DigiKey Part Number | 108-PLP160002-ND |
Manufacturer | |
Manufacturer Product Number | PLP160002 |
Description | LOCK, ROUND, IP65, ILLUMINATE PB |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP160002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 1A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.57000 | kr.185.57 |
| 10 | kr.160.13900 | kr.1,601.39 |
| 25 | kr.150.97400 | kr.3,774.35 |
| 60 | kr.142.68917 | kr.8,561.35 |
| 120 | kr.136.44142 | kr.16,372.97 |
| 300 | kr.128.58287 | kr.38,574.86 |
| Unit Price without VAT: | kr.185.57000 |
|---|---|
| Unit Price with VAT: | kr.231.96250 |

